16-bit microcontroller featuring a 20MHz clock speed and 88 I/O lines. This industrial-grade MCU offers 16-bit external data bus and 24-bit address bus capabilities. It includes MROM programmability, PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and 0.50 mm pitch, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.2V to 5.5V.
Renesas M30800SGP-BL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30800SGP-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.