16-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This industrial-grade MCU offers 124 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 4.2V to 5.5V. The component includes PWM channels, an ADC, DMA channels, and DAC channels, housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch.
Sign in to ask questions about the Renesas M30802SGP-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30802SGP-BL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30802SGP-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.