
16-bit microcontroller with ROMless architecture, featuring a 20MHz clock speed and 10KB RAM. This integrated circuit offers 81 I/Os, 123 programmable I/Os, and 11 timers/counters. It supports UART and USART interfaces, with peripherals including PWM, WDT, and DMA. Operating voltage ranges from 4.2V to 5.5V, with a typical 5V operation. Packaged in a 144-pin LQFP for surface mounting, it operates between -20°C and 85°C.
Sign in to ask questions about the Renesas M30802SGP#D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30802SGP#D5 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/80 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30802SGP#D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
