
16-bit microcontroller (MCU) featuring a ROMless architecture and a 144-pin LQFP package for surface mounting. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Includes 10KB of RAM, 11 timers/counters, and supports UART and USART interfaces. Offers 81 I/Os and 123 programmable I/Os, with integrated PWM, WDT, and DMA peripherals. Rated for an operating supply voltage of 5V (4.2V to 5.5V range) and a temperature range of -20°C to 85°C.
Renesas M30802SGP#U5 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/80 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30802SGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
