
16-bit CISC microcontroller featuring a ROMLess architecture and 24KB of RAM. This surface-mount device is housed in a 100-pin PQFP (Plastic Quad Flat Package) with a 0.65mm pin pitch, measuring 20mm x 14mm x 2.8mm. It operates at a maximum clock and CPU frequency of 20 MHz and supports up to 87 programmable I/Os. Connectivity includes 5 UART interfaces, and it offers 10 ADC channels and 2 8-bit DAC channels. The operating temperature range is -40°C to 85°C with a maximum supply voltage of 5.5V.
Renesas M30803SFP#U3 technical specifications.
Download the complete datasheet for Renesas M30803SFP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.