Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

M30805FGGP#DP5

Datasheet
16-bit CISC MCU, 256KB Flash, 144-Pin LQFP, 20MHz
Renesas

M30805FGGP#DP5

16-bit CISC MCU, 256KB Flash, 144-Pin LQFP, 20MHz

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

16-bit CISC microcontroller featuring 256KB Flash program memory and 20KB RAM. Operates at a maximum clock rate of 20 MHz with 87 programmable I/Os. Housed in a 144-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, suitable for surface mounting. Includes 10 ADC channels, 2 8-bit DAC channels, and 5 UART interfaces. Supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.

PackageLQFP
MountingSurface Mount
Quick Jump:

Technical Specifications

Renesas M30805FGGP#DP5 technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
QFP
Package/Case
LQFP
Package Description
Low Profile Quad Flat Package
Lead Shape
Gull-wing
Pin Count
144
PCB
144
Package Length (mm)
20
Package Width (mm)
20
Package Height (mm)
1.4
Seated Plane Height (mm)
1.6(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MS-026BFB
Family Name
M16C
Data Bus Width
16bit
Instruction Set Architecture
CISC
Maximum Clock Rate
20MHz
Maximum CPU Frequency
20MHz
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
20KB
Number of Programmable I/Os
87
Programmability
Yes
Number of Timers
11
Interface Type
UART
CAN
0
I2C
0
SPI
0
Ethernet
0
UART
5
USART
0
USB
0
I2S
0
Max Operating Supply Voltage
5.5V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
ADC Channels
10
Number of ADCs
Single
DAC Channels
2
DAC Resolution
8bit
Number of DACs
Single

Compliance

Cage Code
SAN34
EU RoHS
No
HTS Code
8542310001
Schedule B
8542310000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Renesas M30805FGGP#DP5 Datasheet

Download the complete datasheet for Renesas M30805FGGP#DP5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com