32-bit microcontroller operating at up to 30MHz, featuring 393,216 words of MROM and 24,576 bytes of RAM. This integrated circuit offers 88 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm and a 0.65 mm pitch, it operates within a temperature range of -20°C to 85°C and a supply voltage of 4.2V to 5.5V.
Renesas M30823MH-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 54 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | MROM |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30823MH-XXXFP to view detailed technical specifications.
No datasheet is available for this part.