32-bit microcontroller featuring a 30MHz clock frequency and 393,216 words of MROM. This integrated circuit offers 24,576 bytes of RAM, 124 I/O lines, and a 16-bit external data bus with a 24-bit address bus. It operates within a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V, and a maximum supply current of 54mA. The component includes PWM channels, an ADC, DMA channels, and DAC channels, housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch. Operating temperature ranges from -20°C to 85°C.
Renesas M30825MH-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 54 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | MROM |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30825MH-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.