Renesas M30825MW-A09GP#D3 technical specifications.
| Family Name | M16C |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 30MHz |
| Program Memory Type | ROM |
| Program Memory Size | 320KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30825MW-A09GP#D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.