
16/32-bit microcontroller (MCU) featuring 512KB Flash memory. This surface-mount device operates within a 4.2V to 5.5V supply voltage range, with a nominal 5V supply. It offers 87 I/O lines and a 0.65mm terminal pitch within a 100-pin QFP package. Operating temperature range is -20°C to 85°C, with a maximum supply current of 54mA. CMOS technology and RoHS compliance are standard.
Renesas M30833FJFP#U5 technical specifications.
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 87 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 30RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30833FJFP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
