
16/32-bit microcontroller (MCU) featuring 512KB Flash memory and a maximum operating frequency of 32MHz. This surface-mount component operates within a 4.2V to 5.5V supply voltage range, with a nominal supply of 5V, and consumes a maximum of 54mA. It offers 124 I/O lines and is housed in a 144-pin, 0.5mm pitch, square, low-profile fine-pitch flatpack (LFQFP) package. Operating temperature range is -20°C to 85°C, with REACH SVHC and RoHS compliance.
Renesas M30835FJGP#U3 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 124 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30835FJGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.