16/32-bit microcontroller with 512KB FLASH memory and 24KB RAM. Features a 32MHz internal oscillator, 85 I/O pins, and supports I2C, CAN, and UART interfaces. Operates from 4.2V to 5.5V with a maximum power dissipation of 500mW. Includes 11 timers/counters and peripherals like PWM, WDT, and DMA. Packaged in a 100-pin BQFP for surface mounting.
Renesas M30843FJFP#D5 technical specifications.
| Access Time | 32us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | M16C™ M32C/80/84 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30843FJFP#D5 to view detailed technical specifications.
No datasheet is available for this part.