32-bit microcontroller featuring 524KB FLASH ROM and 16KB RAM. Operates at a maximum clock frequency of 32MHz with 88 I/O lines. Includes 16-bit external data bus and 24-bit address bus. Equipped with PWM, ADC, DMA, and DAC channels. Packaged in a 100-terminal PQFP with dimensions of 14x14mm and 0.50mm pitch. Supports a supply voltage range of 4.2V to 5.5V and operates between -20°C and 85°C.
Renesas M30843FJGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30843FJGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.