16/32-bit microcontroller featuring 320KB FLASH memory and 24KB RAM. Operates at up to 32MHz with an internal oscillator, supporting I2C, CAN, UART, and USART interfaces. Offers 85 I/Os, 87 programmable I/Os, and 11 timers/counters. Packaged in a 100-pin LQFP for surface mounting, with an operating voltage range of 4.2V to 5.5V and a temperature range of -40°C to 85°C. Includes PWM, WDT, and DMA peripherals.
Renesas M30843FWGP#U3 technical specifications.
| Access Time | 32us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | M16C™ M32C/80/84 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30843FWGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.