The M30845FJGP#U5 is a microcontroller from Renesas with a maximum frequency of 32MHz and a supply voltage range of 4.2V to 5.5V. It features 123 I/O lines and is available in a QFP package with a terminal pitch of 0.5mm and a terminal position of quad. The device is surface mountable and compliant with Reach SVHC regulations.
Renesas M30845FJGP#U5 technical specifications.
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 123 |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M30845FJGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
