
The M30853FJFP#U5 is a microcontroller with 88 I/O lines and a maximum operating frequency of 32MHz. It operates within a supply voltage range of 4.2V to 5.5V. The device is packaged in a square HVQCCN package with a very thin profile and is suitable for surface mount applications. It is compliant with Reach SVHC regulations and has a quad terminal position with a 0.5mm pitch. The microcontroller is designed for use in high-speed applications.
Renesas M30853FJFP#U5 technical specifications.
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Reach SVHC Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M30853FJFP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.