32-bit microcontroller featuring a 32MHz clock frequency and 528384 words of FLASH ROM. This integrated circuit offers 24576 bytes of RAM, 124 I/O lines, and a 16-bit external data bus with a 24-bit address bus. It supports PWM channels, ADC, DAC, and DMA channels. Operating within a temperature range of -20°C to 85°C, this 144-terminal device is housed in a 20x20mm PQFP package with a 0.50mm pitch. Nominal supply voltage is 5V, with a range of 4.2V to 5.5V and a maximum supply current of 45mA.
Renesas M30855FJGP technical specifications.
Download the complete datasheet for Renesas M30855FJGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.