
The M30865FJGP#U3 is a 32MHz 16-bit microcontroller with I2C, CAN, UART, and USART interfaces. It features 512KB of flash memory and 24KB of RAM. The device operates from 4.2V to 5.5V and is suitable for surface mount applications. The M30865FJGP#U3 is a lead-free device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Renesas M30865FJGP#U3 technical specifications.
| Access Time | 32us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 24KB |
| Series | M16C™ M32C/80/86 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30865FJGP#U3 to view detailed technical specifications.
No datasheet is available for this part.