32-bit microcontroller featuring a 32MHz clock frequency and 393,216 words of FLASH ROM. This PQFP100 package, measuring 14x14mm with a 0.50mm pitch, offers 100 terminals and 88 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, with 24,576 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, operating within a supply voltage range of 4.2V to 5.5V.
Renesas M30873FHBGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30873FHBGP to view detailed technical specifications.
No datasheet is available for this part.