32-bit microcontroller featuring a 32MHz clock frequency and FLASH ROM programmability. This integrated circuit offers 524288 words of ROM and 31744 bytes of RAM, with 124 I/O lines. It includes a 16-bit external data bus and a 24-bit address bus, supporting PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 144-terminal PQFP with dimensions of 20 x 20 mm and a 0.50 mm pitch, it operates within a supply voltage range of 4.2V to 5.5V and a temperature range of -20°C to 85°C.
Renesas M30878FJAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30878FJAGP to view detailed technical specifications.
No datasheet is available for this part.