
16/32-bit microcontroller featuring 1024KB FLASH memory and 48KB RAM. Operates at up to 32MHz with a 3V to 5.5V supply voltage range. Offers 85 I/Os, including 87 programmable I/Os, and supports I2C, CAN, IrDA, UART, USART, and EBI/EMI interfaces. Includes 12 timers/counters, POR, PWM, WDT, and DMA peripherals. Packaged in a BQFP surface-mount case, operating from -20°C to 85°C.
Renesas M30879FLAFP#U5 technical specifications.
| Access Time | 32us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Series | M16C™ M32C/80/87 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30879FLAFP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
