16/32-bit microcontroller featuring 1MB FLASH memory and 48KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers 85 I/Os, including 87 programmable I/O pins, and 12 timers/counters. Supports I2C, IrDA, UART, USART, and EBI/EMI interfaces. Packaged in a 100-pin BQFP for surface mounting, with an operating temperature range of -20°C to 85°C. Includes peripherals like POR, PWM, WDT, and DMA, with an internal oscillator and watchdog timer.
Renesas M30879FLBFP#U5 technical specifications.
| Access Time | 32us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Series | M16C™ M32C/80/87 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30879FLBFP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
