
16-bit CISC microcontroller featuring 1MB Flash memory and 48KB RAM. Operates at up to 32MHz with a 16-bit data bus. Offers extensive interfaces including I2C, CAN, IrDA, UART, USART, and EBI/EMI. Includes 12 timers/counters, 87 programmable I/Os, and peripherals like POR, PWM, WDT, and DMA. Packaged in a 100-pin PQFP (BQFP) for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage from 3V to 5.5V.
Renesas M30879FLFP#U3 technical specifications.
| Access Time | 32us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Series | M16C™ M32C/80/87 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
