
16-bit microcontroller featuring 1MB Flash memory and a maximum operating frequency of 32MHz. This surface-mount device operates within a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V. It offers 88 I/O lines and is housed in a 100-pin LFQFP square flatpack package with a 0.5mm terminal pitch. Operating temperature range is -20°C to 85°C.
Renesas M30879FLGP#U5 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30879FLGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
