
16-bit CISC microcontroller featuring 768KB Flash memory and operating at up to 32MHz. This surface-mount device utilizes a 144-pin LQFP package with a 0.5mm terminal pitch, offering 124 I/O lines. It supports dual supply voltages of 3.3V and 5V, with a maximum operating voltage of 5.5V and a temperature range of -20°C to 85°C. The plastic, square, low-profile flatpack package has a body measuring 20mm x 20mm x 1.7mm.
Renesas M3087BFKAGP#U5 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 124 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M3087BFKAGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.