
32-bit microcontroller featuring 768KB Flash memory, operating at a maximum frequency of 32MHz. This surface-mount component utilizes CMOS technology and is housed in a 144-pin LFQFP square flatpack package with a 0.5mm terminal pitch. It supports a supply voltage range of 4.2V to 5.5V and offers 124 I/O lines. Operating temperature range is -20°C to 85°C.
Renesas M3087BFKBGP#U3 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 124 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M3087BFKBGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
