32-bit microcontroller featuring a 32MHz clock speed and 88 I/O lines. This integrated circuit offers 32768 bytes of RAM, a 16-bit external data bus, and a 24-bit address bus. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch.
Renesas M308B6SGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM (words) | 0 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M308B6SGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.