Industrial-grade 16-bit microcontroller featuring 64MHz clock speed and 524,288 words of FLASH ROM. This PQFP100 package, measuring 14x14mm with 0.50mm pitch, offers 88 I/O lines and operates from a 4.2V to 5.5V supply. Includes PWM, ADC, DMA, and DAC capabilities, with an operating temperature range of -40°C to 85°C.
Renesas M30953FJTGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 20 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30953FJTGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.