32-bit RISC microcontroller featuring a maximum clock frequency of 10 MHz and operating at 3.3V nominal supply voltage (3V-3.6V range). This automotive-grade component offers 393,216 words of FLASH ROM and 32,768 bytes of RAM, with 157 I/O lines. It includes a 16-bit external data bus, a 20-bit address bus, PWM channels, an ADC, and DMA channels. Packaged in a 240-terminal S-PQFP-G240 format with dimensions of 32x32mm, it operates across an automotive temperature range of -40°C to 125°C.
Renesas M32170F3VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M32170F3VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.