32-bit RISC microcontroller featuring a maximum clock frequency of 10 MHz and a speed of 40. This component offers 393216 words of FLASH ROM and 32768 bytes of RAM, with 157 I/O lines. It supports a 16-bit external data bus and a 20-bit address bus, with PWM channels and an ADC integrated. Operating within an automotive temperature grade from -40°C to 125°C, it requires a nominal supply voltage of 3.3V.
Renesas M32170F3VWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32170F3VWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.