32-bit RISC microcontroller featuring 40MHz clock speed and 157 I/O lines. This FLASH memory microcontroller offers 524288 words of ROM and 32768 bytes of RAM. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and supports a 3V to 3.6V supply voltage. The component is housed in a 240-terminal PQFP package with 0.50mm pitch, measuring 32x32mm. Includes PWM channels, ADC, and DMA channels for enhanced functionality.
Sign in to ask questions about the Renesas M32170F4VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M32170F4VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32170F4VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.