32-bit RISC microcontroller featuring a maximum clock frequency of 10 MHz and a speed of 40. This integrated circuit offers 157 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes 524288 words of FLASH ROM and 32768 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Operating across an automotive temperature range from -40°C to 125°C, this component has a nominal supply voltage of 3.3V.
Renesas M32170F4VWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.