32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 40MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 157 I/O lines. It includes a 16-bit external data bus, a 20-bit address bus, 786,432 words of FLASH ROM, and 40,960 bytes of RAM. The microcontroller supports PWM channels, ADC, and DMA channels. It is housed in a 240-terminal PQFP package measuring 32 x 32 mm with a 0.50 mm pitch.
Renesas M32170F6VFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32170F6VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.