32-bit RISC microcontroller featuring 40MHz clock speed and 157 I/O lines. This FLASH memory microcontroller offers 786KB ROM and 40KB RAM, with a 16-bit external data bus and 20-bit address bus. Operating across an automotive temperature range of -40°C to 125°C, it supports PWM channels, ADC, and DMA channels. The component is housed in a 255-terminal PBGA package measuring 17 x 17 mm.
Renesas M32170F6VWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32170F6VWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.