Renesas M32171F3TFP#BTQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 16 |
| Package Width (mm) | 16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | M32R |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum CPU Frequency | 40MHz |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M32171F3TFP#BTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.