32-bit microcontroller featuring a M32R CPU core. This automotive-grade integrated circuit operates from -40°C to 125°C and offers a maximum clock frequency of 10 MHz. It includes 16384 bytes of RAM and 393216 words of FLASH ROM. The device is housed in a 144-pin, 20mm x 20mm plastic quad flat package (S-PQFP-G144) with 97 I/O lines, supporting a 16-bit external data bus and a 19-bit address bus. Features include PWM channels, an ADC, and DMA channels.
Renesas M32171F3VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 132 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M32171F3VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.