Renesas M32172F2VFP technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 40 |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32172F2VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.