32-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 262144 words of ROM and 32768 bytes of RAM. It includes 99 I/O lines, 16-bit external data bus, 19-bit address bus, PWM channels, ADC, DMA channels, and DAC channels. Housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch, it operates within a temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V.
Renesas M32173F2VFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32173F2VFP to view detailed technical specifications.
No datasheet is available for this part.