32-bit RISC microcontroller featuring FLASH ROM and 40MHz clock speed. This PBGA255 package, measuring 17x17mm, offers 255 terminals and 157 I/O lines. Operating across an automotive temperature range of -40°C to 125°C, it supports a 3.3V nominal supply voltage (3V-3.6V range) with a maximum supply current of 125mA. Key peripherals include PWM channels, an ADC, and DMA channels, complemented by 393216 words of FLASH ROM and 40960 bytes of RAM.
Renesas M32174F3VWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32174F3VWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.