32-bit RISC microcontroller featuring a maximum clock frequency of 10 MHz and 40 MHz speed. This automotive-grade integrated circuit offers 157 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes 524288 words of FLASH ROM and 40960 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Operating across a temperature range of -40°C to 125°C, this 255-terminal component has a maximum supply current of 125mA and a nominal supply voltage of 3.3V.
Renesas M32174F4VWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 255 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 157 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M32174F4VWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.