32-bit RISC microcontroller featuring 80MHz clock speed and FLASH ROM. This industrial-grade component offers 158 I/O lines, a 16-bit external data bus, and a 30-bit address bus. Housed in a 240-terminal PQFP package (32x32mm, 0.50mm pitch), it operates within a -40°C to 85°C temperature range. Key peripherals include PWM channels, ADC, and DMA channels. Supply voltage ranges from 4.5V to 5.5V with a nominal 5V.
Renesas M32180F8TFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 158 |
| External Data Bus Width | 16 |
| Address Bus Width | 30 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32180F8TFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.