32-bit RISC microcontroller featuring 160MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 97 I/O lines, a 16-bit external data bus, and a 22-bit address bus, operating within a 3V to 3.6V supply range. Housed in a 144-terminal PQFP package (20x20mm, 0.50mm pitch), it supports PWM channels and includes an ADC, with a temperature range of -40°C to 105°C. DMA channels are also integrated for enhanced performance.
Renesas M32195F4UFP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M32195F4UFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.