4-bit microcontroller featuring a maximum clock frequency of 4.4MHz and MROM programmability. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V). This 20-terminal device, housed in a PDSO20 (R-PDSO-G20) plastic package, offers 14 I/O lines.
Renesas M34250M2-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34250M2-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.