4-bit CISC microcontroller featuring 1.125KB ROM and 16B RAM. Operates at up to 4 MHz with 16 programmable I/Os and one timer. This surface mount device is housed in a 20-pin package with dimensions of 6.5mm x 4.4mm x 1.15mm. Supports 2.5V/3.3V operation with a maximum supply voltage of 3.6V, functioning within an ambient temperature range of -20°C to 85°C.
Renesas M34280M1-159GP technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 1.125KB |
| RAM Size | 16B |
| Number of Programmable I/Os | 16 |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34280M1-159GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.