4-bit microcontroller featuring 4096 words of OTPROM and 128 bytes of RAM. Operates with a maximum clock frequency of 4.4 MHz and a supply voltage range of 2.7V to 5.5V. Includes 18 I/O lines and an integrated ADC. Packaged in a 24-terminal SSOP (R-PDSO-G24) with dimensions of 5.3mm width and 10.1mm length, operating between -20°C and 85°C.
Renesas M34502E4FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.4 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34502E4FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.