4-bit microcontroller featuring OTPROM for program storage, with 4096 words of ROM and 128 bytes of RAM. Operates within a -20°C to 85°C temperature range, powered by a 2.7V to 5.5V supply voltage. Offers a maximum clock frequency of 4.4MHz and includes 14 I/O lines, with an integrated ADC. Packaged in a 20-terminal PDSO (SOP-20) with a 1.27mm pitch, measuring 5.3mm x 12.6mm.
Renesas M34506E4FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.4 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34506E4FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.