
The M34507M2-327FP is a 24-pin SSOP lead-frame SMT microcontroller from Renesas. It features a shrink small outline package with gull-wing leads and a seated plane height of 2.1mm maximum. The device is surface mountable and has a package weight of 0.2g. It has a program memory size of 2KB and is programmable. The microcontroller operates at a maximum CPU frequency of 4.4MHz and has a data bus width of 4 bits.
Renesas M34507M2-327FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 4.4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34507M2-327FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.