4-bit microcontroller featuring a 6MHz maximum clock frequency and 4096 words of MROM. This integrated circuit offers 128 bytes of RAM, 10 I/O lines, and includes PWM and DAC capabilities, alongside an ADC. Operating within a temperature range of -20°C to 85°C, it utilizes a 20-terminal SSOP-20 package with a 0.65mm pitch, measuring 4.4mm x 6.5mm. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
Renesas M34508G4GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34508G4GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.