4-bit microcontroller featuring 4.2MHz clock speed and 4096 words of OTPROM. This integrated circuit offers 256 bytes of RAM and 21 I/O lines. Operating within a temperature range of -20°C to 85°C, it supports supply voltages from 4V to 5.5V with a nominal 5V. The device includes an Analog-to-Digital Converter (ADC) and comes in a 32-terminal PDIP package.
Renesas M34513E4SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34513E4SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.