
4-bit CISC microcontroller featuring 2.5KB ROM and 64B RAM. Operates at up to 4.2 MHz with 8 programmable I/Os and 4 timers. Includes 4 ADC channels and supports 3.3V/5V operation, housed in a 32-pin LQFP (7x7x1.4mm) surface-mount package with 0.8mm pin pitch. Suitable for applications within a -20°C to 85°C temperature range.
Renesas M34513M2-369FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Family Name | 4500 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2.5KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 4 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34513M2-369FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.